Part Details for MS25036-125 by TE Connectivity
Overview of MS25036-125 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for MS25036-125
MS25036-125 CAD Models
MS25036-125 Part Data Attributes
|
MS25036-125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-125
TE Connectivity
Ring Terminal, 26.7mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for MS25036-125
This table gives cross-reference parts and alternative options found for MS25036-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36815 | TERMINAL,SOLIS R 4 3/8 | TE Connectivity | MS25036-125 vs 36815 |
1958525-2 | 26.7mm2 | TE Connectivity | MS25036-125 vs 1958525-2 |
33115-1 | TERMINAL,SOLIS R 4 5/16 90DEG | TE Connectivity | MS25036-125 vs 33115-1 |
1958439-2 | STRA,RT,4 AWG,M4/#8,HR,AU | TE Connectivity | MS25036-125 vs 1958439-2 |
1958525-3 | 26.7mm2 | TE Connectivity | MS25036-125 vs 1958525-3 |
696642-1 | Ring Terminal, 125mm2 | TE Connectivity | MS25036-125 vs 696642-1 |