Part Details for 1958525-2 by TE Connectivity
Overview of 1958525-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958525-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1958525-2-ND
|
DigiKey | STRATO, R, HR, 4, M6(1/4), NIPL, Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4133 | Buy Now |
DISTI #
1958525-2
|
Avnet Americas | Ring Terminal 33100CMA to 52600CMA 1/4 M6 IN Stud Size Nickel - Bulk (Alt: 1958525-2) Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7711 / $2.1135 | Buy Now |
DISTI #
571-1958525-2
|
Mouser Electronics | Terminals STRATO, R, HR, 4, M6(1/4), NIPL, 45 BEND RoHS: Compliant | 3593 |
|
$2.3900 / $4.4100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 100 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.1300 | Buy Now |
DISTI #
AMP1958525-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.6565 | Buy Now | |
|
Onlinecomponents.com | STRATO, R, HR, 4, M6(1/4), NIPL, 45 BEND RoHS: Compliant |
400 In Stock |
|
$2.2800 / $3.6600 | Buy Now |
DISTI #
80929816
|
Verical | 1958525-2 Min Qty: 20 Package Multiple: 10 Date Code: 2341 | Americas - 400 |
|
$3.0290 / $4.7580 | Buy Now |
DISTI #
AMP1958525-2
|
Interstate Connecting Components | 0 |
|
$2.6565 | Buy Now | |
DISTI #
000000000006393259
|
Sager | Terminals STRATO, R, HR, 4, M6(1/4), NIPL, 45 BEND Min Qty: 100 | 0 |
|
$3.0100 | Buy Now |
|
Master Electronics | STRATO, R, HR, 4, M6(1/4), NIPL, 45 BEND RoHS: Compliant |
400 In Stock |
|
$2.2800 / $3.6600 | Buy Now |
Part Details for 1958525-2
1958525-2 CAD Models
1958525-2 Part Data Attributes
|
1958525-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1958525-2
TE Connectivity
26.7mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 26.7 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 1958525-2
This table gives cross-reference parts and alternative options found for 1958525-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1958525-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
36815 | TE Connectivity | $1.9212 | TERMINAL,SOLIS R 4 3/8 | 1958525-2 vs 36815 |
MS25036-123 | TE Connectivity | Check for Price | Ring Terminal, 26.7mm2 | 1958525-2 vs MS25036-123 |
1958439-1 | TE Connectivity | $41.5825 | STRA,RT,4 AWG,M3.5/#6,HR,AU | 1958525-2 vs 1958439-1 |
1958525-3 | TE Connectivity | $3.4611 | 26.7mm2 | 1958525-2 vs 1958525-3 |
33115-1 | TE Connectivity | Check for Price | TERMINAL,SOLIS R 4 5/16 90DEG | 1958525-2 vs 33115-1 |
726345 | TE Connectivity | $2.2385 | SOL RING TONGUE | 1958525-2 vs 726345 |
696642-1 | TE Connectivity | $35.4201 | Ring Terminal, 125mm2 | 1958525-2 vs 696642-1 |