Part Details for MS2441 by Microsemi Corporation
Overview of MS2441 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS2441
MS2441 CAD Models
MS2441 Part Data Attributes:
|
MS2441
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MS2441
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.500 INCH, HERMETIC SEALED, M112, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 0.400 X 0.500 INCH, HERMETIC SEALED, M112, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 22 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1458 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MS2441
This table gives cross-reference parts and alternative options found for MS2441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS2441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1400M | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.500 INCH, HERMETIC SEALED, M216, 2 PIN | Microsemi Corporation | MS2441 vs MSC1400M |
MSC81400M | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, SO38, 2 PIN | STMicroelectronics | MS2441 vs MSC81400M |