Part Details for MSC1400M by Microsemi Corporation
Overview of MSC1400M by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC1400M
MSC1400M CAD Models
MSC1400M Part Data Attributes:
|
MSC1400M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSC1400M
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.500 INCH, HERMETIC SEALED, M216, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | 0.400 X 0.500 INCH, HERMETIC SEALED, M216, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 28 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MSC1400M
This table gives cross-reference parts and alternative options found for MSC1400M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1400M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC81400M | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, SO38, 2 PIN | STMicroelectronics | MSC1400M vs MSC81400M |