Part Details for MS1650 by Microsemi Corporation
Overview of MS1650 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS1650
MS1650 CAD Models
MS1650 Part Data Attributes
|
MS1650
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MS1650
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, SIMILAR TO TO-220AC, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | SIMILAR TO TO-220AC, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MS1650
This table gives cross-reference parts and alternative options found for MS1650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS1650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USD850 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, TO-220AC, | Unitrode Corp (RETIRED) | MS1650 vs USD850 |
SBL1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | MS1650 vs SBL1650 |
MBR1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MS1650 vs MBR1650 |
MBR1660/45 | Rectifier Diode, Schottky, 1 Element, 16A, 60V V(RRM), | Vishay Intertechnologies | MS1650 vs MBR1660/45 |
USD850 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | MS1650 vs USD850 |
MBR1650-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MS1650 vs MBR1650-G |
MBR1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MS1650 vs MBR1650 |
SBL1650-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, | Diodes Incorporated | MS1650 vs SBL1650-A |
SBL1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MS1650 vs SBL1650 |
16SK50 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3PAC, 2 PIN | Diotec Electronics Corp | MS1650 vs 16SK50 |