Part Details for USD850 by Microsemi Corporation
Overview of USD850 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for USD850
USD850 CAD Models
USD850 Part Data Attributes:
|
USD850
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
USD850
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-220AC | |
Package Description | SIMILAR TO TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 20000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for USD850
This table gives cross-reference parts and alternative options found for USD850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USD850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL1650(TUBE) | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, | Diodes Incorporated | USD850 vs SBL1650(TUBE) |
SBL1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | USD850 vs SBL1650 |
MBR1650-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | USD850 vs MBR1650-G |
UES1501 | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Semitronics Corp | USD850 vs UES1501 |
SBL1650-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, | Diodes Incorporated | USD850 vs SBL1650-A |
MBR1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | USD850 vs MBR1650 |
MBR1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | USD850 vs MBR1650 |
16SK50 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3PAC, 2 PIN | Diotec Electronics Corp | USD850 vs 16SK50 |
SBL1650{TUBE} | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon | Diodes Incorporated | USD850 vs SBL1650{TUBE} |
USD850 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, TO-220AC, | Unitrode Corp (RETIRED) | USD850 vs USD850 |