There are no models available for this part yet.
Overview of MS0850503F040P1C by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS0850503F040P1C by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T9503
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850503F040P1C RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1800 | Buy Now | |
DISTI #
MS0850503F040P1C-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
292 In Stock |
|
$0.7381 / $1.4000 | Buy Now | |
DISTI #
612-MS0850503F040P1C
|
Mouser Electronics | Basic / Snap Action Switches 5A 125/250VAC SPSTNO PCB Pin | 464 |
|
$0.7380 / $1.4000 | Buy Now | |
Future Electronics | Switch Snap Action N.O. SPST Lever PC Pins 5A 250VAC 0.39N Thru-Hole Tray RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8000 / $0.8750 | Buy Now | ||
Future Electronics | Switch Snap Action N.O. SPST Lever PC Pins 5A 250VAC 0.39N Thru-Hole Tray RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 270 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8000 / $0.8750 | Buy Now | ||
Bristol Electronics | 270 |
|
RFQ | ||||
Quest Components | 216 |
|
$0.7840 / $1.9600 | Buy Now | |||
DISTI #
MS0850503F040P1C
|
TME | Microswitch SNAP ACTION, 5A/250VAC, with lever, SPST-NO, Pos: 2 Min Qty: 540 | 0 |
|
$1.0800 | RFQ |
CAD Models for MS0850503F040P1C by E-Switch Inc
Part Data Attributes for MS0850503F040P1C by E-Switch Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Length
|
0.89 inch
|
Actuator Type
|
STRAIGHT LEVER
|
Body Breadth
|
6.4008 mm
|
Body Height
|
10.5918 mm
|
Body Length or Diameter
|
19.812 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Plating
|
SILVER
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
0.392 N
|
Operating Position
|
0.374 inch
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
2
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Length
|
0.145 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|