Part Details for MRFIC1813R2 by Motorola Mobility LLC
Overview of MRFIC1813R2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRFIC1813R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Up Converter, 1700MHz Min, 2500MHz Max, GAAS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$3.1800 / $3.7400 | Buy Now |
Part Details for MRFIC1813R2
MRFIC1813R2 CAD Models
MRFIC1813R2 Part Data Attributes:
|
MRFIC1813R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRFIC1813R2
Motorola Mobility LLC
1700 MHz - 2500 MHz RF/MICROWAVE UP CONVERTER, PLASTIC, TSSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TSSOP16,.25 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
IF Frequency-Max | 350 MHz | |
IF Frequency-Min | 70 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Power Supplies | 3 V | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 1700 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Up Conversion Gain-Min | 12 dB |
Alternate Parts for MRFIC1813R2
This table gives cross-reference parts and alternative options found for MRFIC1813R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFIC1813R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFIC1813R2 | Up Converter, 1700MHz Min, 2500MHz Max, GAAS, PLASTIC, TSSOP-16 | Motorola Semiconductor Products | MRFIC1813R2 vs MRFIC1813R2 |