Part Details for MRFIC1813 by Freescale Semiconductor
Overview of MRFIC1813 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRFIC1813
MRFIC1813 CAD Models
MRFIC1813 Part Data Attributes:
|
MRFIC1813
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRFIC1813
Freescale Semiconductor
IC,UPCONVERTER,GAAS,TSSOP,16PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | TSSOP16,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 350 MHz | |
IF Frequency-Min | 70 MHz | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Power Supplies | 3 V | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 1700 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Up Conversion Gain-Min | 12 dB |
Alternate Parts for MRFIC1813
This table gives cross-reference parts and alternative options found for MRFIC1813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFIC1813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFIC1813R2 | 1700 MHz - 2500 MHz RF/MICROWAVE UP CONVERTER, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MRFIC1813 vs MRFIC1813R2 |
MRFIC1813R2 | Up Converter, 1700MHz Min, 2500MHz Max, GAAS, PLASTIC, TSSOP-16 | Motorola Semiconductor Products | MRFIC1813 vs MRFIC1813R2 |