Part Details for MRF8S9102NR3 by NXP Semiconductors
Overview of MRF8S9102NR3 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for MRF8S9102NR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRF8S9102NR3
|
Avnet Americas | Transistor RF FET N-CH 70V 865MHz to 960MHz 2-Pin 2021-03 T/R - Tape and Reel (Alt: MRF8S9102NR3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
25967999
|
Verical | Trans RF FET N-CH 70V 3-Pin OM-780 EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1441 | Americas - 21 |
|
$48.2500 | Buy Now |
DISTI #
30312672
|
Verical | Trans RF FET N-CH 70V 3-Pin OM-780 EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1441 | Americas - 3 |
|
$48.2500 | Buy Now |
Part Details for MRF8S9102NR3
MRF8S9102NR3 CAD Models
MRF8S9102NR3 Part Data Attributes
|
MRF8S9102NR3
NXP Semiconductors
Buy Now
|
Compare Parts:
MRF8S9102NR3
NXP Semiconductors
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, OM-780-2, CASE 2021-03, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 70 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFP-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF8S9102NR3
This table gives cross-reference parts and alternative options found for MRF8S9102NR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF8S9102NR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8S9260HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF8S9102NR3 vs MRF8S9260HR3 |
MRF6VP3450HSR6 | RF POWER, FET | NXP Semiconductors | MRF8S9102NR3 vs MRF6VP3450HSR6 |
AFT09S200W02GNR3 | RF POWER, FET | NXP Semiconductors | MRF8S9102NR3 vs AFT09S200W02GNR3 |
ARF1519 | RF Power Field-Effect Transistor, 1-Element, High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CERAMIC PACKAGE-2 | Microsemi Corporation | MRF8S9102NR3 vs ARF1519 |
MRF377 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,17A I(D),SOT-494AVAR | Freescale Semiconductor | MRF8S9102NR3 vs MRF377 |
MRF5S9101MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, CASE 1486-03, 4 PIN | Motorola Mobility LLC | MRF8S9102NR3 vs MRF5S9101MR1 |
MRF5S9101NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, CASE 1486-03, 4 PIN | Motorola Mobility LLC | MRF8S9102NR3 vs MRF5S9101NR1 |
MRF377 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | Advanced Semiconductor Inc | MRF8S9102NR3 vs MRF377 |
MRFE6S9160HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF8S9102NR3 vs MRFE6S9160HR3 |
MRF5S9080NR1 | RF POWER, FET | NXP Semiconductors | MRF8S9102NR3 vs MRF5S9080NR1 |