Part Details for MRF6VP3450HSR6 by NXP Semiconductors
Overview of MRF6VP3450HSR6 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF6VP3450HSR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRF6VP3450HSR6-ND
|
DigiKey | RF MOSFET LDMOS 50V NI1230 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for MRF6VP3450HSR6
MRF6VP3450HSR6 CAD Models
MRF6VP3450HSR6 Part Data Attributes
|
MRF6VP3450HSR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF6VP3450HSR6
NXP Semiconductors
RF POWER, FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MRF6VP3450HSR6
This table gives cross-reference parts and alternative options found for MRF6VP3450HSR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6VP3450HSR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5S9100MBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-02, 4 PIN | Motorola Mobility LLC | MRF6VP3450HSR6 vs MRF5S9100MBR1 |
MRFE6S9200HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF6VP3450HSR6 vs MRFE6S9200HR3 |
MRF5S9101MR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270AA, PLASTIC, CASE 1486-03, 4 PIN | Motorola Mobility LLC | MRF6VP3450HSR6 vs MRF5S9101MR1 |
MRFE6S9160HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF6VP3450HSR6 vs MRFE6S9160HR3 |
MRFE6S9205HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6VP3450HSR6 vs MRFE6S9205HSR3 |
ARF1519 | RF Power Field-Effect Transistor, 1-Element, High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | Microchip Technology Inc | MRF6VP3450HSR6 vs ARF1519 |
MRFE6S9200HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880S, CASE 465C-03, 2 PIN | Freescale Semiconductor | MRF6VP3450HSR6 vs MRFE6S9200HSR3 |
MRF5S9080NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 | NXP Semiconductors | MRF6VP3450HSR6 vs MRF5S9080NBR1 |
MRF5S9100NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, CASE 1486-03, WB-4, 4 PIN | Freescale Semiconductor | MRF6VP3450HSR6 vs MRF5S9100NR1 |
MRFE6S9130HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF6VP3450HSR6 vs MRFE6S9130HR3 |