Part Details for MRF6V12500HS by NXP Semiconductors
Overview of MRF6V12500HS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF6V12500HS
MRF6V12500HS CAD Models
MRF6V12500HS Part Data Attributes:
|
MRF6V12500HS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF6V12500HS
NXP Semiconductors
RF POWER, FET
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.2 pF | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 18.5 dB | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6V12500HS
This table gives cross-reference parts and alternative options found for MRF6V12500HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6V12500HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6V12500HSR5 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6V12500HS vs MRF6V12500HSR5 |
MRF6V12500HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF6V12500HS vs MRF6V12500HSR3 |
MRF6V12500HSR5 | Pulsed Lateral N-Channel RF Power MOSFET, 960-1215 MHz, 500 W, 50 V | Freescale Semiconductor | MRF6V12500HS vs MRF6V12500HSR5 |