Part Details for MRF6V12500HSR5 by NXP Semiconductors
Overview of MRF6V12500HSR5 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF6V12500HSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R6245
|
Newark | Pulsed Lateral N-Channel Rf Power Mosfet, 960-1215 Mhz, 500 W, 50 V/ Reel Rohs Compliant: Yes |Nxp MRF6V12500HSR5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$506.8700 | Buy Now |
DISTI #
MRF6V12500HSR5-ND
|
DigiKey | RF MOSFET LDMOS 50V NI780 Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$500.2102 | Buy Now |
DISTI #
MRF6V12500HSR5
|
Avnet Americas | RF Components - Tape and Reel (Alt: MRF6V12500HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$479.7808 / $553.2956 | Buy Now |
DISTI #
841-MRF6V12500HSR5
|
Mouser Electronics | RF MOSFET Transistors VHV6 500W 50V NI780HS RoHS: Compliant | 0 |
|
$500.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$471.8600 | Buy Now |
DISTI #
MRF6V12500HSR5
|
Avnet Americas | RF Components - Tape and Reel (Alt: MRF6V12500HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$479.7808 / $553.2956 | Buy Now |
DISTI #
MRF6V12500HSR5
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$492.7100 | Buy Now |
DISTI #
MRF6V12500HSR5
|
EBV Elektronik | RF Components (Alt: MRF6V12500HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 296 |
|
RFQ |
Part Details for MRF6V12500HSR5
MRF6V12500HSR5 CAD Models
MRF6V12500HSR5 Part Data Attributes:
|
MRF6V12500HSR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF6V12500HSR5
NXP Semiconductors
L BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLATPACK, R-CDFP-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6V12500HSR5
This table gives cross-reference parts and alternative options found for MRF6V12500HSR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6V12500HSR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6V12500HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF6V12500HSR5 vs MRF6V12500HSR3 |
MRF6V12500HSR5 | Pulsed Lateral N-Channel RF Power MOSFET, 960-1215 MHz, 500 W, 50 V | Freescale Semiconductor | MRF6V12500HSR5 vs MRF6V12500HSR5 |