Part Details for MRF6522-70 by Motorola Semiconductor Products
Overview of MRF6522-70 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF6522-70
MRF6522-70 CAD Models
MRF6522-70 Part Data Attributes:
|
MRF6522-70
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRF6522-70
Motorola Semiconductor Products
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-600, CASE 465D-05, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6522-70
This table gives cross-reference parts and alternative options found for MRF6522-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6522-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF184 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-04, 3 PIN | Freescale Semiconductor | MRF6522-70 vs MRF184 |
MRF184S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-03, 2 PIN | Motorola Mobility LLC | MRF6522-70 vs MRF184S |
MRF184SR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRF6522-70 vs MRF184SR1 |
MRF6522-60 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-04, 3 PIN | Motorola Mobility LLC | MRF6522-70 vs MRF6522-60 |
MRF184R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 3 PIN | Freescale Semiconductor | MRF6522-70 vs MRF184R1 |
MRF184R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-05, 3 PIN | Motorola Mobility LLC | MRF6522-70 vs MRF184R1 |
MRF6522-60 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-04, 3 PIN | Freescale Semiconductor | MRF6522-70 vs MRF6522-60 |
SD57060 | RF power transistor, the LdmoST plastic family | STMicroelectronics | MRF6522-70 vs SD57060 |
MRF184SR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 3 PIN | Freescale Semiconductor | MRF6522-70 vs MRF184SR1 |
MRF184S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-03, 2 PIN | Freescale Semiconductor | MRF6522-70 vs MRF184S |