Part Details for MRF184 by Freescale Semiconductor
Overview of MRF184 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF184
MRF184 CAD Models
MRF184 Part Data Attributes:
|
MRF184
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF184
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-04, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CASE 360B-04, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 360B-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF184
This table gives cross-reference parts and alternative options found for MRF184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF184S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-03, 2 PIN | Motorola Mobility LLC | MRF184 vs MRF184S |
MRF184SR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-05, 3 PIN | Motorola Mobility LLC | MRF184 vs MRF184SR1 |
MRF6522-60 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-04, 3 PIN | Motorola Mobility LLC | MRF184 vs MRF6522-60 |
MRF184R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360, CASE 360B-05, 3 PIN | Freescale Semiconductor | MRF184 vs MRF184R1 |
MRF6522-70 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-600, CASE 465D-05, 3 PIN | Motorola Semiconductor Products | MRF184 vs MRF6522-70 |
MRF184R1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-05, 3 PIN | Motorola Mobility LLC | MRF184 vs MRF184R1 |
MRF6522-60 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360B-04, 3 PIN | Freescale Semiconductor | MRF184 vs MRF6522-60 |
SD57060 | RF power transistor, the LdmoST plastic family | STMicroelectronics | MRF184 vs SD57060 |
MRF184SR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-360S, CASE 360C-05, 3 PIN | Freescale Semiconductor | MRF184 vs MRF184SR1 |
MRF184S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 360C-03, 2 PIN | Freescale Semiconductor | MRF184 vs MRF184S |