Part Details for MRF151A by MACOM
Overview of MRF151A by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF151A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1154-ND
|
DigiKey | RF MOSFET 50V P-244 Min Qty: 1 Lead time: 34 Weeks Container: Tray |
1 In Stock |
|
$115.4500 | Buy Now |
DISTI #
937-MRF151A
|
Mouser Electronics | RF MOSFET Transistors Transistor,<175MHz,50V,150W,CuMollyPkg RoHS: Compliant | 47 |
|
$115.4400 / $115.4500 | Buy Now |
DISTI #
MRF151A
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 20 | 0 |
|
$121.9200 | Buy Now |
Part Details for MRF151A
MRF151A CAD Models
MRF151A Part Data Attributes
|
MRF151A
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF151A
MACOM
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE P-244, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE P-244, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE P-244 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 125 V | |
Drain Current-Max (ID) | 16 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF151A
This table gives cross-reference parts and alternative options found for MRF151A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF151A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933930010112 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-4, FET RF Power | NXP Semiconductors | MRF151A vs 933930010112 |
BLF177 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-4, FET RF Power | NXP Semiconductors | MRF151A vs BLF177 |
SD2931 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, M174, 4 PIN | STMicroelectronics | MRF151A vs SD2931 |
SD2931-10 | 150W - 50V HF/VHF DMOS TRANSISTOR | STMicroelectronics | MRF151A vs SD2931-10 |
MRF151 | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-11, 4 PIN | MACOM | MRF151A vs MRF151 |
MRF151A | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE P-244, 4 PIN | TE Connectivity | MRF151A vs MRF151A |
BLF177,112 | BLF177 | NXP Semiconductors | MRF151A vs BLF177,112 |
MRF150 | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-11, 4 PIN | Motorola Mobility LLC | MRF151A vs MRF150 |
BLF277 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC, FM-6, FET RF Power | NXP Semiconductors | MRF151A vs BLF277 |
VFT150-50 | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.500 INCH, 4L, FM-4 | Advanced Semiconductor Inc | MRF151A vs VFT150-50 |