MRF151A vs 933930010112 feature comparison

MRF151A MACOM

Buy Now Datasheet

933930010112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC NXP SEMICONDUCTORS
Package Description CASE P-244, 4 PIN CERAMIC PACKAGE-4
Pin Count 4 4
Manufacturer Package Code CASE P-244
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer MACOM
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 125 V 125 V
Drain Current-Max (ID) 16 A 16 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRFM-F4 O-CRFM-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Case Connection ISOLATED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MRF151A with alternatives

Compare 933930010112 with alternatives