Part Details for MRF0211L by Motorola Mobility LLC
Overview of MRF0211L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MRF0211L
MRF0211L CAD Models
MRF0211L Part Data Attributes
|
MRF0211L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF0211L
Motorola Mobility LLC
S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318A-04, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318A-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.58 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5500 MHz |
Alternate Parts for MRF0211L
This table gives cross-reference parts and alternative options found for MRF0211L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF0211L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF0211L | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, S Band, Silicon, NPN, CASE 318A-04, 4 PIN | Motorola Semiconductor Products | MRF0211L vs MRF0211L |
MRF0211LT1 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MRF0211L vs MRF0211LT1 |