Part Details for BFP183W by Siemens
Overview of BFP183W by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFP183W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | NPN Silicon RF Transistor (For low noise, high-gain broadband amplifiers at collector currents from 2 mA to 30 mA) | 10600 |
|
RFQ |
Part Details for BFP183W
BFP183W CAD Models
BFP183W Part Data Attributes:
|
BFP183W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BFP183W
Siemens
RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SIEMENS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.065 A | |
Collector-Base Capacitance-Max | 0.6 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFP183W
This table gives cross-reference parts and alternative options found for BFP183W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP183W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFP183W | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BFP183W vs BFP183W |