Memory
MR27T3202L-XXXTNZA3A
LAPIS Semiconductor Co Ltd
Description: MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48

Overview of MR27T3202L-XXXTNZA3A by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MR27T3202L-XXXTNZA3A by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR27T3202L-XXXTNZA3A by LAPIS Semiconductor Co Ltd

MR27T3202L-XXXTNZA3A
LAPIS Semiconductor Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
TSOP1
Package Description
12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e6
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. MR27T3202L-XXXTNZA3A
    LAPIS Semiconductor Co Ltd
    MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
    VS

Alternate Parts for MR27T3202L-XXXTNZA3A

This table gives cross-reference parts and alternative options found for MR27T3202L-XXXTNZA3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27T3202L-XXXTNZA3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX23L3213TI-90G MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd MR27T3202L-XXXTNZA3A vs MX23L3213TI-90G
MX23L3211TC-90 MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd MR27T3202L-XXXTNZA3A vs MX23L3211TC-90
MX23L3213TC-90 MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd MR27T3202L-XXXTNZA3A vs MX23L3213TC-90
MX23L3214TI-90 MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd MR27T3202L-XXXTNZA3A vs MX23L3214TI-90
MR27T3202F-XXTN MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 OKI Electric Industry Co Ltd MR27T3202L-XXXTNZA3A vs MR27T3202F-XXTN
Part Number Description Manufacturer Compare
MX23L3213TC-90 MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd MR27T3202L-XXXTNZA3A vs MX23L3213TC-90
MX23L3213TI-90G MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd MR27T3202L-XXXTNZA3A vs MX23L3213TI-90G
MX23L3211TC-90 MASK ROM, 2MX16, 90ns, CMOS, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd MR27T3202L-XXXTNZA3A vs MX23L3211TC-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR27T3202L-XXXTNZA3A by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR27T3202L-XXXTNZA3A by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MR27T3202L-XXXTNZA3A would you like to use for your alert(s)?
  • Please alert me when MR27T3202L-XXXTNZA3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR27T3202L-XXXTNZA3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR27T3202L-XXXTNZA3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR27T3202L-XXXTNZA3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR27T3202L-XXXTNZA3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR27T3202L-XXXTNZA3A by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: