Part Details for MR25X1963FQL by Walsin Technology Corporation
Overview of MR25X1963FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR25X1963FQL
MR25X1963FQL CAD Models
MR25X1963FQL Part Data Attributes
|
MR25X1963FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR25X1963FQL
Walsin Technology Corporation
Fixed Resistor, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MR25X1963FQL
This table gives cross-reference parts and alternative options found for MR25X1963FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X1963FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-1963-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X1963FQL vs MC2512-1963-FT101 |
NRC-AS100F1963TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | MR25X1963FQL vs NRC-AS100F1963TRF |
MC2512-1963-FTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X1963FQL vs MC2512-1963-FTW |
RMNW63K1963FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | MR25X1963FQL vs RMNW63K1963FTE |
MC2512-1963-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | MR25X1963FQL vs MC2512-1963-FT101W |
CR2512T100T196K+-1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 1225, | Precision Resistive Products Inc | MR25X1963FQL vs CR2512T100T196K+-1% |
MR25X1963FBL | Fixed Resistor, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR25X1963FQL vs MR25X1963FBL |
MC2512-1963-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X1963FQL vs MC2512-1963-FBQ |
MC2512-1963-FTQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | MR25X1963FQL vs MC2512-1963-FTQ |
CAS25F1963CT | Fixed Resistor, 1W, 196000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MR25X1963FQL vs CAS25F1963CT |