Part Details for MR20X912JQL by Walsin Technology Corporation
Overview of MR20X912JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X912JQL
MR20X912JQL CAD Models
MR20X912JQL Part Data Attributes
|
MR20X912JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X912JQL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X912JQL
This table gives cross-reference parts and alternative options found for MR20X912JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X912JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X912JBL | Fixed Resistor, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X912JQL vs MR20X912JBL |
232276060912L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X912JQL vs 232276060912L |
201007J0912T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR20X912JQL vs 201007J0912T4E |
MR20X912JGL | Fixed Resistor, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X912JQL vs MR20X912JGL |
HQ1007J0912T4E | Fixed Resistor, 0.75W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X912JQL vs HQ1007J0912T4E |
CR-0AJLF---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | MR20X912JQL vs CR-0AJLF---9K1 |
CR-0AJL4---9K1- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MR20X912JQL vs CR-0AJL4---9K1- |
CAR20J912CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | MR20X912JQL vs CAR20J912CT |
CRGCQ2010J9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | MR20X912JQL vs CRGCQ2010J9K1 |
RMC-22912JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MR20X912JQL vs RMC-22912JB |