Part Details for CAR20J912CT by Cal-Chip Electronics
Overview of CAR20J912CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR20J912CT
CAR20J912CT CAD Models
CAR20J912CT Part Data Attributes
|
CAR20J912CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAR20J912CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CAR20J912CT
This table gives cross-reference parts and alternative options found for CAR20J912CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR20J912CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X912JBL | Fixed Resistor, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR20J912CT vs MR20X912JBL |
232276060912L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAR20J912CT vs 232276060912L |
201007J0912T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CAR20J912CT vs 201007J0912T4E |
MR20X912JGL | Fixed Resistor, 0.5W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAR20J912CT vs MR20X912JGL |
HQ1007J0912T4E | Fixed Resistor, 0.75W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CAR20J912CT vs HQ1007J0912T4E |
CR-0AJLF---9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CAR20J912CT vs CR-0AJLF---9K1 |
CR-0AJL4---9K1- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | CAR20J912CT vs CR-0AJL4---9K1- |
CRGCQ2010J9K1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | CAR20J912CT vs CRGCQ2010J9K1 |
RMC-22912JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | CAR20J912CT vs RMC-22912JB |
NQ1007J0912T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CAR20J912CT vs NQ1007J0912T4E |