Part Details for MR20X434JTL by Walsin Technology Corporation
Overview of MR20X434JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X434JTL
MR20X434JTL CAD Models
MR20X434JTL Part Data Attributes
|
MR20X434JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X434JTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X434JTL
This table gives cross-reference parts and alternative options found for MR20X434JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X434JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010JK-07430K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X434JTL vs RC2010JK-07430K |
MR20X434JBL | Fixed Resistor, 0.5W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X434JTL vs MR20X434JBL |
RMEF2010JT430K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | MR20X434JTL vs RMEF2010JT430K |
RC2010JK-07430KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | MR20X434JTL vs RC2010JK-07430KP |
RMC-22434JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | MR20X434JTL vs RMC-22434JB |
WR20X434JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MR20X434JTL vs WR20X434JGL |
232276060434 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | MR20X434JTL vs 232276060434 |
NQ1007J0434T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR20X434JTL vs NQ1007J0434T4E |
CR-0AJL4--430K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | MR20X434JTL vs CR-0AJL4--430K- |
HQ1007J0434T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR20X434JTL vs HQ1007J0434T4E |