Part Details for MR20X204JBL by Walsin Technology Corporation
Overview of MR20X204JBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR20X204JBL
MR20X204JBL CAD Models
MR20X204JBL Part Data Attributes
|
MR20X204JBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR20X204JBL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MR20X204JBL
This table gives cross-reference parts and alternative options found for MR20X204JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR20X204JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT20204JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | MR20X204JBL vs RTT20204JTE |
WR20X204JTL | Fixed Resistor, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR20X204JBL vs WR20X204JTL |
RS10K204JTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X204JBL vs RS10K204JTL |
RS10K2003JTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X204JBL vs RS10K2003JTG |
RPC50204JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | MR20X204JBL vs RPC50204JTE |
RS10K204JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X204JBL vs RS10K204JT |
CQ1007J0204T4E | Fixed Resistor, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X204JBL vs CQ1007J0204T4E |
201007J0204T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | MR20X204JBL vs 201007J0204T4E |
RM20J204CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MR20X204JBL vs RM20J204CT |
RS10K2003JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | MR20X204JBL vs RS10K2003JT |