Part Details for RTT20204JTE by Ralec
Overview of RTT20204JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20204JTE
RTT20204JTE CAD Models
RTT20204JTE Part Data Attributes
|
RTT20204JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20204JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20204JTE
This table gives cross-reference parts and alternative options found for RTT20204JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20204JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X204JTL | Fixed Resistor, 0.5W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20204JTE vs WR20X204JTL |
RS10K204JTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT20204JTE vs RS10K204JTL |
RS10K2003JTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT20204JTE vs RS10K2003JTG |
RPC50204JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RTT20204JTE vs RPC50204JTE |
RS10K204JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT20204JTE vs RS10K204JT |
CQ1007J0204T4E | Fixed Resistor, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20204JTE vs CQ1007J0204T4E |
201007J0204T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20204JTE vs 201007J0204T4E |
RM20J204CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RTT20204JTE vs RM20J204CT |
RS10K2003JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT20204JTE vs RS10K2003JT |
RS10K204JCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT20204JTE vs RS10K204JCG |