Part Details for MR18X4123FGL by Walsin Technology Corporation
Overview of MR18X4123FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR18X4123FGL
MR18X4123FGL CAD Models
MR18X4123FGL Part Data Attributes
|
MR18X4123FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR18X4123FGL
Walsin Technology Corporation
Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR18X4123FGL
This table gives cross-reference parts and alternative options found for MR18X4123FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X4123FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1218FK-07412KL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X4123FGL vs AF1218FK-07412KL |
MR18X4123FQL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X4123FGL vs MR18X4123FQL |
WR181WF4123T4E | Fixed Resistor, Thick Film, 1W, 412000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR18X4123FGL vs WR181WF4123T4E |
WR181WF4123T5E | Fixed Resistor, Thick Film, 1W, 412000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR18X4123FGL vs WR181WF4123T5E |
MR18X4123FTL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X4123FGL vs MR18X4123FTL |
CLF1218412K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X4123FGL vs CLF1218412K1%100PPM/KNS |
CRCW1218412KFKB4AP | Res,SMT,Thick Film,412K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1218 Case | Vishay Intertechnologies | MR18X4123FGL vs CRCW1218412KFKB4AP |
CLF1218412K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | MR18X4123FGL vs CLF1218412K1%100PPM/KNB4 |
9C12181W4123FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | MR18X4123FGL vs 9C12181W4123FKPF5 |
232273524124 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X4123FGL vs 232273524124 |