Part Details for CRCW1218412KFKB4AP by Vishay Intertechnologies
Overview of CRCW1218412KFKB4AP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CRCW1218412KFKB4AP
CRCW1218412KFKB4AP CAD Models
CRCW1218412KFKB4AP Part Data Attributes
|
CRCW1218412KFKB4AP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1218412KFKB4AP
Vishay Intertechnologies
Res,SMT,Thick Film,412K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1218 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1218412KFKB4AP
This table gives cross-reference parts and alternative options found for CRCW1218412KFKB4AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1218412KFKB4AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X4123FGL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218412KFKB4AP vs MR18X4123FGL |
AF1218FK-07412KL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW1218412KFKB4AP vs AF1218FK-07412KL |
MR18X4123FQL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218412KFKB4AP vs MR18X4123FQL |
WR181WF4123T4E | Fixed Resistor, Thick Film, 1W, 412000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1218412KFKB4AP vs WR181WF4123T4E |
WR181WF4123T5E | Fixed Resistor, Thick Film, 1W, 412000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW1218412KFKB4AP vs WR181WF4123T5E |
MR18X4123FTL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW1218412KFKB4AP vs MR18X4123FTL |
CLF1218412K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW1218412KFKB4AP vs CLF1218412K1%100PPM/KNS |
CLF1218412K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW1218412KFKB4AP vs CLF1218412K1%100PPM/KNB4 |
9C12181W4123FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | CRCW1218412KFKB4AP vs 9C12181W4123FKPF5 |
232273524124 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW1218412KFKB4AP vs 232273524124 |