MR18X1332FTL
Walsin Technology Corporation
Description: Fixed Resistor, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT

Overview of MR18X1332FTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for MR18X1332FTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR18X1332FTL by Walsin Technology Corporation

MR18X1332FTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V) : 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.6 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
13300 Ω
Resistor Type
FIXED RESISTOR
Size Code
1218
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MR18X1332FTL
    Walsin Technology Corporation
    Fixed Resistor, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MR18X1332FTL

This table gives cross-reference parts and alternative options found for MR18X1332FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X1332FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW12181332F100RT9-E3 Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP Vishay Intertechnologies MR18X1332FTL vs CRCW12181332F100RT9-E3
WHPC1218-13K3FT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 13300ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components MR18X1332FTL vs WHPC1218-13K3FT4
CRCW121813K3FKTK Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE Vishay Intertechnologies MR18X1332FTL vs CRCW121813K3FKTK
WR181WF1332T5E Fixed Resistor, Thick Film, 1W, 13300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP Royal Electronic Factory (Thailand) Co Ltd MR18X1332FTL vs WR181WF1332T5E
MR18X1332FQL Fixed Resistor, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR18X1332FTL vs MR18X1332FQL
RMC-281332FB RES,SMT,NON-SPECIFIED,13.3K OHMS,1% +/-TOL,1218 CASE Cinetech Industrial Co Ltd MR18X1332FTL vs RMC-281332FB
9C12181W1332FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, YAGEO Corporation MR18X1332FTL vs 9C12181W1332FKPF5
AC1218FK-0713K3L Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation MR18X1332FTL vs AC1218FK-0713K3L
CLF121813K31%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic MR18X1332FTL vs CLF121813K31%100PPM/KNS
232273521333 Fixed Resistor, Metal Glaze/thick Film, 1W, 13300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP YAGEO Corporation MR18X1332FTL vs 232273521333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR18X1332FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR18X1332FTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR18X1332FTL would you like to use for your alert(s)?
  • Please alert me when MR18X1332FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR18X1332FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR18X1332FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR18X1332FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR18X1332FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR18X1332FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: