Part Details for MR10X24R3FBL by Walsin Technology Corporation
Overview of MR10X24R3FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10X24R3FBL
MR10X24R3FBL CAD Models
MR10X24R3FBL Part Data Attributes
|
MR10X24R3FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10X24R3FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10X24R3FBL
This table gives cross-reference parts and alternative options found for MR10X24R3FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X24R3FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K24R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MR10X24R3FBL vs RMNW35K24R3FTP |
RK73H2ERTBK24R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MR10X24R3FBL vs RK73H2ERTBK24R3F |
RK73H2ETBK24R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MR10X24R3FBL vs RK73H2ETBK24R3F |
NRCW25F24R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | MR10X24R3FBL vs NRCW25F24R3TRF |
AC1210FR-1024R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | MR10X24R3FBL vs AC1210FR-1024R3L |
CLF121024R31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | MR10X24R3FBL vs CLF121024R31%100PPM/KNS |
RK73H2ETTEB24R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MR10X24R3FBL vs RK73H2ETTEB24R3F |
RK73H2ERTTEB24R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MR10X24R3FBL vs RK73H2ERTTEB24R3F |
RMNW35K24R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MR10X24R3FBL vs RMNW35K24R3FB |
CRB32TR24R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | MR10X24R3FBL vs CRB32TR24R3F |