MR10X11R8FGL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of MR10X11R8FGL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR10X11R8FGL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR10X11R8FGL by Walsin Technology Corporation

MR10X11R8FGL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; MIL-STD-202
Resistance
11.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MR10X11R8FGL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for MR10X11R8FGL

This table gives cross-reference parts and alternative options found for MR10X11R8FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X11R8FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TFP1210R11R8FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Thin Film Technology Corp (TFT) MR10X11R8FGL vs TFP1210R11R8FA-T5
CLF121011R81%100PPM/KKB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic MR10X11R8FGL vs CLF121011R81%100PPM/KKB4
RMNW35K11R8FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MR10X11R8FGL vs RMNW35K11R8FTP
CR-10FP6--11R8 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp MR10X11R8FGL vs CR-10FP6--11R8
RK73H2ELTEB11R8F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc MR10X11R8FGL vs RK73H2ELTEB11R8F
RTT1211R8FP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Ralec MR10X11R8FGL vs RTT1211R8FP4
CR3511R8FV Fixed Resistor, 0.25W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd MR10X11R8FGL vs CR3511R8FV
RK73H2ERTBK11R8F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc MR10X11R8FGL vs RK73H2ERTBK11R8F
RK73H2ELTDD11R8F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc MR10X11R8FGL vs RK73H2ELTDD11R8F
AC1210FR-1011R8L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation MR10X11R8FGL vs AC1210FR-1011R8L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR10X11R8FGL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR10X11R8FGL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR10X11R8FGL would you like to use for your alert(s)?
  • Please alert me when MR10X11R8FGL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR10X11R8FGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR10X11R8FGL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR10X11R8FGL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR10X11R8FGL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR10X11R8FGL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: