Part Details for CR-10FP6--11R8 by Viking Tech Corp
Overview of CR-10FP6--11R8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10FP6--11R8
CR-10FP6--11R8 CAD Models
CR-10FP6--11R8 Part Data Attributes
|
CR-10FP6--11R8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10FP6--11R8
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-10FP6--11R8
This table gives cross-reference parts and alternative options found for CR-10FP6--11R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10FP6--11R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35K11R8FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CR-10FP6--11R8 vs RMC35K11R8FTE |
RK73H2ELTED11R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FP6--11R8 vs RK73H2ELTED11R8F |
RK73H2ELTEB11R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR-10FP6--11R8 vs RK73H2ELTEB11R8F |
CR3511R8FV | Fixed Resistor, 0.25W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR-10FP6--11R8 vs CR3511R8FV |
RK73H2EXTD11R8F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR-10FP6--11R8 vs RK73H2EXTD11R8F |
CRM1210AFX-11R8ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | CR-10FP6--11R8 vs CRM1210AFX-11R8ELF |
CR1210-2W-11R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CR-10FP6--11R8 vs CR1210-2W-11R8FT |
ERJU14F11R8U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR-10FP6--11R8 vs ERJU14F11R8U |
AC1210FR-1311R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-10FP6--11R8 vs AC1210FR-1311R8L |
RC1210FR-1011R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR-10FP6--11R8 vs RC1210FR-1011R8L |