MR10X11R3FTL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of MR10X11R3FTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR10X11R3FTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR10X11R3FTL by Walsin Technology Corporation

MR10X11R3FTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; MIL-STD-202
Resistance
11.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MR10X11R3FTL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for MR10X11R3FTL

This table gives cross-reference parts and alternative options found for MR10X11R3FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10X11R3FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR10X11R3FBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation MR10X11R3FTL vs MR10X11R3FBL
RK73H2ERTTE11R3F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MR10X11R3FTL vs RK73H2ERTTE11R3F
1210W2F113JT5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd MR10X11R3FTL vs 1210W2F113JT5E
RMC-2011R3FR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Cinetech Industrial Co Ltd MR10X11R3FTL vs RMC-2011R3FR
RTT1211R3FP2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Ralec MR10X11R3FTL vs RTT1211R3FP2
SR1210FR-0711R3L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation MR10X11R3FTL vs SR1210FR-0711R3L
NRCA25F11R3TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp MR10X11R3FTL vs NRCA25F11R3TR10QYF
RK73H2ETTEB11R3F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc MR10X11R3FTL vs RK73H2ETTEB11R3F
RTT1211R3FP3 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Ralec MR10X11R3FTL vs RTT1211R3FP3
RK73H2ELBK11R3F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc MR10X11R3FTL vs RK73H2ELBK11R3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR10X11R3FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR10X11R3FTL by Walsin Technology Corporation

  • Please alert me when MR10X11R3FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR10X11R3FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR10X11R3FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR10X11R3FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR10X11R3FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR10X11R3FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: