Part Details for RTT1211R3FP2 by Ralec
Overview of RTT1211R3FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT1211R3FP2
RTT1211R3FP2 CAD Models
RTT1211R3FP2 Part Data Attributes
|
RTT1211R3FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT1211R3FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT1211R3FP2
This table gives cross-reference parts and alternative options found for RTT1211R3FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT1211R3FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP14F11R3U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RTT1211R3FP2 vs ERJP14F11R3U |
RK73H2ETTED11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT1211R3FP2 vs RK73H2ETTED11R3F |
SR1210FR-0711R3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT1211R3FP2 vs SR1210FR-0711R3L |
NRCW25F11R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RTT1211R3FP2 vs NRCW25F11R3TRF |
CLF121011R31%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT1211R3FP2 vs CLF121011R31%100PPM/KNB16 |
WR10X11R3FDLV | Fixed Resistor, 0.5W, 11.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | RTT1211R3FP2 vs WR10X11R3FDLV |
CRCW121011R3FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | RTT1211R3FP2 vs CRCW121011R3FKTA |
RK73H2ELTE11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT1211R3FP2 vs RK73H2ELTE11R3F |
RK73H2ERTBK11R3F | RES,SMT,THICK FILM,11.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RTT1211R3FP2 vs RK73H2ERTBK11R3F |
NRCA25F11R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RTT1211R3FP2 vs NRCA25F11R3TRQYF |