Part Details for MR10W1R30FBL by Walsin Technology Corporation
Overview of MR10W1R30FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR10W1R30FBL
MR10W1R30FBL CAD Models
MR10W1R30FBL Part Data Attributes
|
MR10W1R30FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR10W1R30FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR10W1R30FBL
This table gives cross-reference parts and alternative options found for MR10W1R30FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10W1R30FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210F31R30G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MR10W1R30FBL vs CR1210F31R30G |
MR10W1R30FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MR10W1R30FBL vs MR10W1R30FGL |
NRCA25F1R30TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | MR10W1R30FBL vs NRCA25F1R30TRQYF |
NRCA25F1R30TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1210, | NIC Components Corp | MR10W1R30FBL vs NRCA25F1R30TR10QYF |
MR10W1R30FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MR10W1R30FBL vs MR10W1R30FQL |