Datasheets
MR10W1R30FQL by: Walsin Technology Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP

Part Details for MR10W1R30FQL by Walsin Technology Corporation

Overview of MR10W1R30FQL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MR10W1R30FQL

MR10W1R30FQL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MR10W1R30FQL Part Data Attributes

MR10W1R30FQL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MR10W1R30FQL Walsin Technology Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200; MIL-STD-202
Resistance 1.3 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient -200,400 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MR10W1R30FQL

This table gives cross-reference parts and alternative options found for MR10W1R30FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR10W1R30FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1210F31R30G Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP LIZ Electronics (Kunshan) Co., Ltd MR10W1R30FQL vs CR1210F31R30G
MR10W1R30FGL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation MR10W1R30FQL vs MR10W1R30FGL
RMNW35-1R30FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc MR10W1R30FQL vs RMNW35-1R30FB
WR10W1R30FDLV Fixed Resistor, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1210, Walsin Technology Corporation MR10W1R30FQL vs WR10W1R30FDLV
MR10W1R30FBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation MR10W1R30FQL vs MR10W1R30FBL
NRCA25F1R30TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.3ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, 1210, NIC Components Corp MR10W1R30FQL vs NRCA25F1R30TR10QYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR10W1R30FQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR10W1R30FQL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR10W1R30FQL would you like to use for your alert(s)?
  • Please alert me when MR10W1R30FQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR10W1R30FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR10W1R30FQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR10W1R30FQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR10W1R30FQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR10W1R30FQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: