MR04W2R70FBL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP

Overview of MR04W2R70FBL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR04W2R70FBL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR04W2R70FBL by Walsin Technology Corporation

MR04W2R70FBL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; MIL-STD-202
Resistance
2.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
-200,400 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MR04W2R70FBL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for MR04W2R70FBL

This table gives cross-reference parts and alternative options found for MR04W2R70FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR04W2R70FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR04W2R70FQL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR04W2R70FBL vs WR04W2R70FQL
MR04W2R70FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation MR04W2R70FBL vs MR04W2R70FTL
WR04W2R70FAL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR04W2R70FBL vs WR04W2R70FAL
MR04W2R70FDL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation MR04W2R70FBL vs MR04W2R70FDL
WR04W2R70FDL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR04W2R70FBL vs WR04W2R70FDL
WR04W2R70FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, 0402 Walsin Technology Corporation MR04W2R70FBL vs WR04W2R70FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR04W2R70FBL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR04W2R70FBL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MR04W2R70FBL would you like to use for your alert(s)?
  • Please alert me when MR04W2R70FBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR04W2R70FBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR04W2R70FBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR04W2R70FBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR04W2R70FBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR04W2R70FBL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: