There are no models available for this part yet.
Overview of MR04W2R70FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MR04W2R70FTL by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-MR04W2R70FTLTR-ND
|
DigiKey | RES 2.7 OHM 1% 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now | |
DISTI #
791-MR04W2R70FTL
|
Mouser Electronics | Thick Film Resistors - SMD 2.7 Ohms 50 V 100 mW 1 % 0402 - 200 PPM / C, + 400 PPM / C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
CAD Models for MR04W2R70FTL by Walsin Technology Corporation
Part Data Attributes for MR04W2R70FTL by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; MIL-STD-202
|
Resistance
|
2.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
-200,400 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MR04W2R70FTL
This table gives cross-reference parts and alternative options found for MR04W2R70FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR04W2R70FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR04W2R70FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MR04W2R70FTL vs MR04W2R70FBL |
WR04W2R70FQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR04W2R70FTL vs WR04W2R70FQL |
WR04W2R70FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR04W2R70FTL vs WR04W2R70FAL |
MR04W2R70FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MR04W2R70FTL vs MR04W2R70FDL |
WR04W2R70FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR04W2R70FTL vs WR04W2R70FDL |
WR04W2R70FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, 0402 | Walsin Technology Corporation | MR04W2R70FTL vs WR04W2R70FTL |