MR041C153MTATRX
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED

Overview of MR041C153MTATRX by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR041C153MTATRX by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR041C153MTATRX by Kyocera AVX Components

MR041C153MTATRX
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. MR041C153MTATRX
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MR041C153MTATRX

This table gives cross-reference parts and alternative options found for MR041C153MTATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041C153MTATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR041C153MTTTR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MR041C153MTATRX vs MR041C153MTTTR2
VK30BY153MBN024 CAPACITOR, CERAMIC, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd MR041C153MTATRX vs VK30BY153MBN024
MR041C153MTATR2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MR041C153MTATRX vs MR041C153MTATR2
M20R153M1-FTA Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc MR041C153MTATRX vs M20R153M1-FTA
MR041C153MTTTR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components MR041C153MTATRX vs MR041C153MTTTR1
VK30BY153MBRF002 CAPACITOR, CERAMIC, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Charcroft Electronics Ltd MR041C153MTATRX vs VK30BY153MBRF002
MR041C153MTT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, CHIP Kyocera AVX Components MR041C153MTATRX vs MR041C153MTT
VK20BY153MB CAPACITOR, CERAMIC, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd MR041C153MTATRX vs VK20BY153MB
VK30BY153MBCECC CAPACITOR, CERAMIC, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Charcroft Electronics Ltd MR041C153MTATRX vs VK30BY153MBCECC
M20R153M1-FTR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Cornell Dubilier Electronics Inc MR041C153MTATRX vs M20R153M1-FTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR041C153MTATRX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR041C153MTATRX by Kyocera AVX Components

  • Please alert me when MR041C153MTATRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR041C153MTATRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR041C153MTATRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR041C153MTATRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR041C153MTATRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR041C153MTATRX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: