Part Details for VK20BY153MB by Charcroft Electronics Ltd
Overview of VK20BY153MB by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VK20BY153MB
VK20BY153MB CAD Models
VK20BY153MB Part Data Attributes
|
VK20BY153MB
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BY153MB
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for VK20BY153MB
This table gives cross-reference parts and alternative options found for VK20BY153MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BY153MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCX7RIT153M | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | VK20BY153MB vs LCCX7RIT153M |
MR041C153MTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, CHIP | Kyocera AVX Components | VK20BY153MB vs MR041C153MTT |
C062C153M1R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VK20BY153MB vs C062C153M1R5CA7200 |
M20R153M1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BY153MB vs M20R153M1-FTR |
MR041C153MTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY153MB vs MR041C153MTTTR2 |
MR041C153MTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY153MB vs MR041C153MTATR1 |
VK30BY153MBRCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY153MB vs VK30BY153MBRCECC |
M22R153M1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VK20BY153MB vs M22R153M1-FTR |
VK30BY153MBRF002 | CAPACITOR, CERAMIC, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BY153MB vs VK30BY153MBRF002 |
MR041C153MTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BY153MB vs MR041C153MTTTR1 |