Part Details for MR041A100DTTTR2 by Kyocera AVX Components
Overview of MR041A100DTTTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR041A100DTTTR2
MR041A100DTTTR2 CAD Models
MR041A100DTTTR2 Part Data Attributes
|
MR041A100DTTTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR041A100DTTTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for MR041A100DTTTR2
This table gives cross-reference parts and alternative options found for MR041A100DTTTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041A100DTTTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041A100DAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A100DTTTR2 vs MR041A100DAATR2 |
MR041A100DAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A100DTTTR2 vs MR041A100DAATR1 |
VK20BA100JBRN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | MR041A100DTTTR2 vs VK20BA100JBRN023 |
B37979G1100J000 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MR041A100DTTTR2 vs B37979G1100J000 |
MR041A100DATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A100DTTTR2 vs MR041A100DATTR2 |
MR041A100JTATR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A100DTTTR2 vs MR041A100JTATR1 |
SR211A100JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | MR041A100DTTTR2 vs SR211A100JAR |
B37979N1100J000 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MR041A100DTTTR2 vs B37979N1100J000 |
MR051A100DAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A100DTTTR2 vs MR051A100DAATR2 |
MR051A100DTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MR041A100DTTTR2 vs MR051A100DTATR2 |