Part Details for VK20BA100JBRN023 by Charcroft Electronics Ltd
Overview of VK20BA100JBRN023 by Charcroft Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VK20BA100JBRN023
VK20BA100JBRN023 CAD Models
VK20BA100JBRN023 Part Data Attributes
|
VK20BA100JBRN023
Charcroft Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
VK20BA100JBRN023
Charcroft Electronics Ltd
CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHARCROFT ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | VK20 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | BS9075-N023 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for VK20BA100JBRN023
This table gives cross-reference parts and alternative options found for VK20BA100JBRN023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VK20BA100JBRN023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK21BA100JB | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA100JBRN023 vs VK21BA100JB |
RPE110C0G100J100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | VK20BA100JBRN023 vs RPE110C0G100J100V |
VK20BA100JBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA100JBRN023 vs VK20BA100JBRCECC |
MR051A100DTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA100JBRN023 vs MR051A100DTTTR2 |
MR041A100DATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA100JBRN023 vs MR041A100DATTR2 |
VK20BA100DB | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | VK20BA100JBRN023 vs VK20BA100DB |
RPE132C0G100J100VA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | VK20BA100JBRN023 vs RPE132C0G100J100VA |
MR041A100JTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | VK20BA100JBRN023 vs MR041A100JTATR2 |
VK30BA100JBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA100JBRN023 vs VK30BA100JBRF002 |
VK21BA100JBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.00001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | VK20BA100JBRN023 vs VK21BA100JBRCECC |