Datasheets
MQSMLG110ATR by: Microsemi Corporation

Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2

Part Details for MQSMLG110ATR by Microsemi Corporation

Overview of MQSMLG110ATR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for MQSMLG110ATR

MQSMLG110ATR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQSMLG110ATR Part Data Attributes

MQSMLG110ATR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MQSMLG110ATR Microsemi Corporation Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AB
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 135 V
Breakdown Voltage-Min 122 V
Breakdown Voltage-Nom 128.5 V
Clamping Voltage-Max 134 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.61 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 110 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for MQSMLG110ATR

This table gives cross-reference parts and alternative options found for MQSMLG110ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMLG110ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMLG110AE3 Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MQSMLG110ATR vs MXSMLG110AE3
MASMLG110A Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MQSMLG110ATR vs MASMLG110A
MXSMLG110AE3/TR Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN Microsemi Corporation MQSMLG110ATR vs MXSMLG110AE3/TR
SMLG110ATR Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMLG110ATR vs SMLG110ATR
MASMLG110A/TR Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMLG110ATR vs MASMLG110A/TR
MSPSMLG110ATR Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MQSMLG110ATR vs MSPSMLG110ATR
MXSMLG110AE3TR 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN Microsemi Corporation MQSMLG110ATR vs MXSMLG110AE3TR
MSPSMLG110AE3 Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Microsemi Corporation MQSMLG110ATR vs MSPSMLG110AE3
SMLG110A Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMLG110ATR vs SMLG110A
MQSMLG110AE3TR Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMLG110ATR vs MQSMLG110AE3TR
Part Number Description Manufacturer Compare
MSPSMLG110A Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MQSMLG110ATR vs MSPSMLG110A
MSPSMLG110AE3TR Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MQSMLG110ATR vs MSPSMLG110AE3TR
MASMLG110AE3TR 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN Microsemi Corporation MQSMLG110ATR vs MASMLG110AE3TR
MASMLG110AE3 Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MQSMLG110ATR vs MASMLG110AE3
MASMLG110AE3 Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQSMLG110ATR vs MASMLG110AE3
MXSMLG110AE3 Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MQSMLG110ATR vs MXSMLG110AE3
MSPSMLG110AE3 Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Microsemi Corporation MQSMLG110ATR vs MSPSMLG110AE3
MQSMLG110AE3TR Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MQSMLG110ATR vs MQSMLG110AE3TR
MXSMLG110AE3 Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQSMLG110ATR vs MXSMLG110AE3
MASMLG110A Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MQSMLG110ATR vs MASMLG110A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMLG110ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMLG110ATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MQSMLG110ATR would you like to use for your alert(s)?
  • Please alert me when MQSMLG110ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQSMLG110ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMLG110ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQSMLG110ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMLG110ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMLG110ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: