There are no models available for this part yet.
Overview of MASMLG110AE3TR by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MASMLG110AE3TR by Microsemi Corporation
Part Data Attributes for MASMLG110AE3TR by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-215AB
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
TR, 7 INCH: 750
|
Breakdown Voltage-Max
|
135 V
|
Breakdown Voltage-Min
|
122 V
|
Breakdown Voltage-Nom
|
128.5 V
|
Clamping Voltage-Max
|
177 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AB
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
110 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MASMLG110AE3TR
This table gives cross-reference parts and alternative options found for MASMLG110AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLG110AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMLG110AE3 | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMLG110AE3TR vs MXSMLG110AE3 |
MASMLG110A | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMLG110AE3TR vs MASMLG110A |
MXSMLG110AE3/TR | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MASMLG110AE3TR vs MXSMLG110AE3/TR |
SMLG110ATR | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG110AE3TR vs SMLG110ATR |
MASMLG110A/TR | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG110AE3TR vs MASMLG110A/TR |
MSPSMLG110ATR | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMLG110AE3TR vs MSPSMLG110ATR |
MXSMLG110AE3TR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MASMLG110AE3TR vs MXSMLG110AE3TR |
MSPSMLG110AE3 | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMLG110AE3TR vs MSPSMLG110AE3 |
SMLG110A | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG110AE3TR vs SMLG110A |
MQSMLG110ATR | Trans Voltage Suppressor Diode, 3000W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG110AE3TR vs MQSMLG110ATR |