Diodes
MQSMBG5354CE3
Microsemi Corporation
Description: Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN

Overview of MQSMBG5354CE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MQSMBG5354CE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MQSMBG5354CE3 by Microsemi Corporation

MQSMBG5354CE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AA
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CURRENT CAPABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
17 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
70 mA
Want to compare parts?
  1. MQSMBG5354CE3
    Microsemi Corporation
    Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
    VS

Alternate Parts for MQSMBG5354CE3

This table gives cross-reference parts and alternative options found for MQSMBG5354CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMBG5354CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXSMBG5354C Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MXSMBG5354C
SMBG5354CE3 Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs SMBG5354CE3
MSPSMBG5354C Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MSPSMBG5354C
MSPSMBG5354CE3 Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MSPSMBG5354CE3
SMBG5354CTRE3 Zener Diode, 17V V(Z), 2%, 5W, Microsemi Corporation MQSMBG5354CE3 vs SMBG5354CTRE3
MSPSMBG5354CTR Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MSPSMBG5354CTR
MXSMBG5354CE3TR Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MXSMBG5354CE3TR
MVSMBG5354CE3TR Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MVSMBG5354CE3TR
MVSMBG5354CE3 Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MVSMBG5354CE3
MSPSMBG5354CE3TR Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MSPSMBG5354CE3TR
Part Number Description Manufacturer Compare
MXSMBG5354C Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MXSMBG5354C
MV1N5354C Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MV1N5354C
MVSMBG5354CE3TR Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MVSMBG5354CE3TR
MSPSMBG5354CE3 Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MSPSMBG5354CE3
1N5354CE3/TR8 Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs 1N5354CE3/TR8
MQSMBG5354CTR Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MQSMBG5354CTR
SMBG5354CE3/TR13 Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA Microchip Technology Inc MQSMBG5354CE3 vs SMBG5354CE3/TR13
MV1N5354C/TR8 Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MV1N5354C/TR8
MSPSMBG5354C Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MSPSMBG5354C
MX1N5354CE3TR Zener Diode, 17V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation MQSMBG5354CE3 vs MX1N5354CE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMBG5354CE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMBG5354CE3 by Microsemi Corporation

  • Please alert me when MQSMBG5354CE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MQSMBG5354CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMBG5354CE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MQSMBG5354CE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMBG5354CE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMBG5354CE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: