Part Details for SMBG5354CE3/TR13 by Microchip Technology Inc
Overview of SMBG5354CE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMBG5354CE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBG5354CE3/TR13
|
Avnet Americas | Diode Zener Single 17V 2% 5W 2-Pin DO-215AA T/R - Tape and Reel (Alt: SMBG5354CE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SMBG5354CE3/TR13
SMBG5354CE3/TR13 CAD Models
SMBG5354CE3/TR13 Part Data Attributes
|
SMBG5354CE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBG5354CE3/TR13
Microchip Technology Inc
Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 70 mA |
Alternate Parts for SMBG5354CE3/TR13
This table gives cross-reference parts and alternative options found for SMBG5354CE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBG5354CE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMBG5354C | Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5354CE3/TR13 vs MXSMBG5354C |
SMBG5354CE3 | Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5354CE3/TR13 vs SMBG5354CE3 |
MSPSMBG5354C | Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5354CE3/TR13 vs MSPSMBG5354C |
MSPSMBG5354CE3 | Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5354CE3/TR13 vs MSPSMBG5354CE3 |
SMBG5354CTRE3 | Zener Diode, 17V V(Z), 2%, 5W, | Microsemi Corporation | SMBG5354CE3/TR13 vs SMBG5354CTRE3 |
MSPSMBG5354CTR | Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5354CE3/TR13 vs MSPSMBG5354CTR |
MXSMBG5354CE3TR | Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5354CE3/TR13 vs MXSMBG5354CE3TR |
MVSMBG5354CE3TR | Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5354CE3/TR13 vs MVSMBG5354CE3TR |
MVSMBG5354CE3 | Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5354CE3/TR13 vs MVSMBG5354CE3 |
MSPSMBG5354CE3TR | Zener Diode, 17V V(Z), 2%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN | Microsemi Corporation | SMBG5354CE3/TR13 vs MSPSMBG5354CE3TR |