Datasheets
MQSMAJ5949E3 by: Microsemi Corporation

Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN

Part Details for MQSMAJ5949E3 by Microsemi Corporation

Overview of MQSMAJ5949E3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for MQSMAJ5949E3

MQSMAJ5949E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MQSMAJ5949E3 Part Data Attributes

MQSMAJ5949E3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MQSMAJ5949E3 Microsemi Corporation Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AC
Package Description ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214BA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 100 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 20%
Working Test Current 3.7 mA

Alternate Parts for MQSMAJ5949E3

This table gives cross-reference parts and alternative options found for MQSMAJ5949E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQSMAJ5949E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMAJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MXSMAJ5949E3TR
MVSMAJ5949TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MVSMAJ5949TR
MXSMAJ5949TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MXSMAJ5949TR
MVSMAJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MVSMAJ5949
MXSMAJ5949E3 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MXSMAJ5949E3
MSPSMAJ5949TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MSPSMAJ5949TR
MVSMAJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MVSMAJ5949E3TR
MSPSMAJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MSPSMAJ5949
MVSMAJ5949E3 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MVSMAJ5949E3
MXSMAJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MXSMAJ5949
Part Number Description Manufacturer Compare
MQSMAJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MQSMAJ5949
MQHSMBJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQSMAJ5949E3 vs MQHSMBJ5949E3TR
MVSMAJ5949TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MVSMAJ5949TR
CH5949-37E3 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, Microsemi Corporation MQSMAJ5949E3 vs CH5949-37E3
MVHSMBJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQSMAJ5949E3 vs MVHSMBJ5949
MVHSMBJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MQSMAJ5949E3 vs MVHSMBJ5949E3TR
CH5949-37 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional Microsemi Corporation MQSMAJ5949E3 vs CH5949-37
MXSMAJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MXSMAJ5949E3TR
MVSMAJ5949E3 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MQSMAJ5949E3 vs MVSMAJ5949E3
MSPHSMBJ5949TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MQSMAJ5949E3 vs MSPHSMBJ5949TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MQSMAJ5949E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MQSMAJ5949E3 by Microsemi Corporation

  • Please alert me when MQSMAJ5949E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MQSMAJ5949E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MQSMAJ5949E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MQSMAJ5949E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MQSMAJ5949E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MQSMAJ5949E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: