Diodes
MVSMAJ5949TR
Microsemi Corporation
Description: Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN

Overview of MVSMAJ5949TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MVSMAJ5949TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MVSMAJ5949TR by Microsemi Corporation

MVSMAJ5949TR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-214AC
Package Description
PLASTIC, DO-214AC, SMAJ, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 750
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214BA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
100 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
20%
Working Test Current
3.7 mA
Want to compare parts?
  1. MVSMAJ5949TR
    Microsemi Corporation
    Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN
    VS

Alternate Parts for MVSMAJ5949TR

This table gives cross-reference parts and alternative options found for MVSMAJ5949TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVSMAJ5949TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXSMAJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MXSMAJ5949E3TR
MQSMAJ5949E3 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MQSMAJ5949E3
MXSMAJ5949TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MXSMAJ5949TR
MVSMAJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MVSMAJ5949
MXSMAJ5949E3 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MXSMAJ5949E3
MSPSMAJ5949TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MSPSMAJ5949TR
MVSMAJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MVSMAJ5949E3TR
MSPSMAJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MSPSMAJ5949
MVSMAJ5949E3 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MVSMAJ5949E3
MXSMAJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MXSMAJ5949
Part Number Description Manufacturer Compare
MQSMAJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MQSMAJ5949
MQHSMBJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMAJ5949TR vs MQHSMBJ5949E3TR
CH5949-37E3 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional, Microsemi Corporation MVSMAJ5949TR vs CH5949-37E3
MVHSMBJ5949 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVSMAJ5949TR vs MVHSMBJ5949
MVHSMBJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MVSMAJ5949TR vs MVHSMBJ5949E3TR
CH5949-37 Zener Diode, 100V V(Z), 20%, 1.5W, Silicon, Unidirectional Microsemi Corporation MVSMAJ5949TR vs CH5949-37
MXSMAJ5949E3TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, DO-214AC, SMAJ, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MXSMAJ5949E3TR
MQSMAJ5949E3 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MQSMAJ5949E3
MVSMAJ5949E3 Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, DO-214AC, 2 PIN Microsemi Corporation MVSMAJ5949TR vs MVSMAJ5949E3
MSPHSMBJ5949TR Zener Diode, 100V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation MVSMAJ5949TR vs MSPHSMBJ5949TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MVSMAJ5949TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MVSMAJ5949TR by Microsemi Corporation

  • Please alert me when MVSMAJ5949TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MVSMAJ5949TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MVSMAJ5949TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MVSMAJ5949TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MVSMAJ5949TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MVSMAJ5949TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: