Part Details for MQF42.0-1000/01 by Corning Frequency Control Inc
Overview of MQF42.0-1000/01 by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part Details for MQF42.0-1000/01
MQF42.0-1000/01 CAD Models
MQF42.0-1000/01 Part Data Attributes
|
MQF42.0-1000/01
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
MQF42.0-1000/01
Corning Frequency Control Inc
Crystal Filter, 1 Function(s), 42MHz, 5kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 40 kHz | |
Attenuation@Freq-Max | 25 dB | |
Band Width (+/- delta f) | 5 kHz | |
Center or Cutoff Frequency (fo/fc) | 42 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 2200 OHM//-1.5 | |
Insertion Loss-Max | 3 dB | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.3 mm |
Alternate Parts for MQF42.0-1000/01
This table gives cross-reference parts and alternative options found for MQF42.0-1000/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQF42.0-1000/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQF42.0-1000/01 | Crystal Filter, 1 Function(s), 42MHz, 5kHz BW(delta f), Monolithic, | Microsemi Corporation | MQF42.0-1000/01 vs MQF42.0-1000/01 |
MQF42.0-1000/01 | Crystal Filter, 1 Function(s), 42MHz, 5kHz BW(delta f), Monolithic | Vectron International | MQF42.0-1000/01 vs MQF42.0-1000/01 |