MQF42.0-1000/01
vs
MQF42.0-1000/01
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CORNING FREQUENCY CONTROL INC
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
2 POLE
|
2 POLE
|
Attenuation Frequency (+/- delta f)-Max |
40 kHz
|
40 kHz
|
Attenuation@Freq-Max |
25 dB
|
25 dB
|
Band Width (+/- delta f) |
5 kHz
|
5 kHz
|
Center or Cutoff Frequency (fo/fc) |
42 MHz
|
42 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Height |
8 mm
|
|
Input/Output Impedance |
2200 OHM//-1.5
|
2200 OHM//-1.5
|
Insertion Loss-Max |
3 dB
|
3 dB
|
Length |
8 mm
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Width |
3.3 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
Tin/Silver (Sn/Ag)
|
|
|
|